MAX5387EVMINIQU+, Evaluation System for MAX5387 Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Conception de référence par: Analog Devices
MAX5387EVMINIQU+, Evaluation System (EV system) includes the EV kit and the MINIQUSB+ interface board. The MINIQUSB+ interface board can be used to enable PC communication through the 2-wire serial interface. Windows 2000, Windows XP, and Windows Vista-compatible software provides a professional user interface for exercising the MAX5387 features. The program is menu-driven and offers a graphical user interface (GUI) complete with buttons, track bars and edit boxes. The EV kit software can also be used to evaluate the MAX5392. The EV kit can also be interfaced directly to a user-supplied 2-wire system