MAX4951AEEVKIT+, Evaluation Kit for the MAX4951AE SATA I/II Bidirectional Redriver
Conception de référence par: Analog Devices
MAX4951AEEVKIT+, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX4951AE dual-channel buffer. The EV kit contains four sections: application circuit, characterization circuit and two sets of calibration traces. The application circuit is designed to demonstrate the MAX4951AE IC's use in redriving Serial-ATA (SATA) signals and SATA cable detection. This section of the EV kit operates from an external +5V supply that is regulated by an on-board LDO to +3.3V, which powers the MAX4951AE (U1) device