MAX31723PMB1#, Peripheral Module for the MAX31723 Digital Thermometer and Thermostat with SPI/3-Wire Interface
Conception de référence par: Analog Devices
MAX31723PMB1#, Peripheral Module provides the necessary hardware to interface the MAX31723 digital thermometer and thermostat to any system that utilizes Pmod-compatible expansion ports configurable for SPI and/or GPIO communication. The IC provides temperature-to-digital conversion with no additional components. Temperature readings are communicated from the device over an SPI interface or a 3-wire serial interface