MAX28200WEVKIT#, Evaluation Kit for the MAX28200 16-Bit Microcontroller with ADC and I2C
Conception de référence par: Analog Devices
MAX28200WEVKIT#, Evaluation Kit (EV kit) is a development platform that enables access to all the features of the MAX28200 in a tiny, easy-to-use board. The ROM-based bootloader is accessed through JTAG or an I2C interface. Connectors are provided for a host bus adapter, the DS9481P programming tool, and for JTAG. Board power can be supplied by USB, host bus adapter, JTAG, or the DS9481P programming tool. This board provides a powerful processing subsystem in a very small space that can be easily integrated into a variety of applications