MAX2670EVKIT#, Evaluation Kit for the MAX2670 GPS/GNSS Front-End Amplifier
Conception de référence par: Analog Devices
MAX2670EVKIT#, Evaluation Kit (EV kit) is an easy-to-use platform that enables straight-forward evaluation of the MAX2670 two-stage high-performance GPS LNA, which is designed for use in demanding automotive applications and provides 35dB gain. The EV kit includes all functionality that would typically be found in a typical remote antenna module, with the exception of a 12V regulator. Optimal matching and coupling circuits are included on the EV kit, enabling (plug and play) operation. In many applications, an interstage SAW filter is used to maximize immunity to out-of-band interferers