MAX17501ATEVKIT#, Evaluation Kit for the MAX17501A 60V, 500mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Conception de référence par: Analog Devices
MAX17501ATEVKIT#, Evaluation Kit (EV Kit) provides proven designs to evaluate the MAX17501A high-efficiency, high-voltage, synchronous step-down DC-DC converter. The EV kit uses this device to generate a fixed 3.3V, at load currents up to 500mA, from a 4.5V to 60V input supply. The MAX17501A supports a PFM control scheme with high light-load efficiency