MAX17220EVKIT#, Evaluation Kit for MAX17220 400mV to 5.5V Input, nanoPower Synchronous Boost Converter with True Shutdown
Conception de référence par: Analog Devices
MAX17220EVKIT#, Evaluation Kit (EV kit) evaluates the MAX17220 to MAX17225 IC family of ultra-low quiescent current step-up DC-DC converters. The MAX17220 EV kit features two independent circuits to evaluate two different IC packages of the MAX17220 to MAX17225 family. Both circuits on the EV kit operate over an input range of 400mV to 5.5V, depending on load, with 0.88V typical startup with 3k-ohm load. Each circuit provides resistor-configurable output voltages from 1.8V to 5V in 100mV/step. The EV kit comes with the MAX17220ELT+ and MAX17220ENT+ installed