MAX14885EEVKIT+, Evaluation Kit for the MAX14885E Low-Capacitance VGA 2:2 Dual-Graphics Crossover Switch
Conception de référence par: Analog Devices
MAX14885EEVKIT+, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14808 high-voltage, high-frequency pulse driver IC. The MAX14808 evaluation system (EV system) consists of the MAX14808 EV kit and a companion MAXINT1 serial interface board. The EV system also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The MAXINT1 board provides the inputs to the IC. Order the EV system for a complete PC-based evaluation of the IC, including test waveform generation. Order the EV kit if you already have a MAXINT1 board or a MAX14808-compatible controller interface. The EV kit comes with a MAX14808ETK+ installed