MAX1407EVSYS, Evaluation System (EV System) for the MAX1407 Low-Power, 16-Bit Multichannel DAS with Internal Reference, 10-Bit DAC
Conception de référence par: Analog Devices
MAX1407EVSYS, Evaluation System (EV System) is a complete, multichannel, data-acquisition system (DAS) consisting of a MAX1407 evaluation kit (EV kit) and 80C32MODULE-DIP microcontroller (uC) module. The MAX1407 is a low-power, multichannel, general-purpose DAS with a bidirectional serial interface, and several built-in system support functions. Windows 95/98/2000/NT4.0/XP/ME-compatible software provides a handy user interface to exercise the MAX1407 features