MAX11616EVSYS+, Evaluation System for the MAX11616 12-Channel, I2C, 12-Bit, Low-Power ADC
Conception de référence par: Analog Devices
MAX11616EVSYS+, Evaluation System for the MAX11616 12-Channel, I2C, 12-Bit, Low-Power ADC. The MAX11616 evaluation system (EV system) includes one master board and one of six EV kit daughter boards. The EV system also includes Windows 2000, Windows XP, and Windows Vista-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the MAX11616. The MAX116XXI2CMB+ master board connects to a PC USB port and allows the transfer of I2C commands to the corresponding EV kit daughter board