MAX11261SYS1#, Evaluation Kit for the MAX11261 24-Bit, 6-Channel, 16ksps Delta-Sigma ADC with I2C Interface
Conception de référence par: Analog Devices
MAX11261SYS1#, Evaluation Kit (EV Kit) provides the necessary hardware to interface to the MAX11261, a 24-bit, 6-channel, 16ksps, integrated PGA delta-sigma ADC to any system that utilizes Pmod-compatible expansion ports configurable for I2C communication. The peripheral module includes a graphical user interface (GUI) that provides communication from the target device to the PC through the USB2PMB2#