LTC4223-1 Demo Board, Dual Supply Hot-Swap Controller for AMC (Latch Off After Fault)
Conception de référence par: Analog Devices
Demonstration circuit board 1162A allows easy evaluation of the performance of the LTC4223-1 Dual Hot-Swap Controller for Advanced Mezzanine (AMC) Cards. This controller is designed for applications in equipment satisfying the Micro Telecommunications Computing Architecture Specification requirements (+12V main rail with load capability up to 9A and +3.3V auxiliary rail with 150mA load capability)