LTC1960CG Demo Board, Universal Dual-Battery Charger/Selector Board
Conception de référence par: Analog Devices
Demonstration circuit DC286A is a dual battery PowerPath and charger controller featuring the LTC1960. The input voltage is 15V to 20V. The charger output voltage is programmed via SPI serial interface. The maximum charge current is 4A. The demo board has been optimized to work with 3- and 4-cell Li-ion batteries