LTC1844ES5-BYP Demo Board, Low Noise Micro-power Linear Voltage Regulator, Vin = 1.8V - 6.5V, Vout = 150mA Max

Conception de référence par: Analog Devices

LTC1844ES5-BYP Demo Board, Low Noise Micro-power Linear Voltage Regulator, Vin = 1.8V - 6.5V, Vout = 150mA Max

Demonstration circuit DC660A is a low noise Micro-power voltage regulator using the LTC1844 ultra-low dropout CMOS linear regulator, which comes in a tiny 5-Pin SOT-23 package. The DC660 has an input voltage range from 1.8V to 6.5V, and is capable of delivering 150mA max