LT3958EUHE Demo Board, High Input Voltage, Boost, Flyback, SEPIC, and Inverting Converter
Conception de référence par: Analog Devices
Demonstration circuit 1569A is a High Voltage Monolithic Boost Converter featuring the LT3958. The LT3958 can be configured as a boost, flyback, SEPIC, and inverting converter, but the demonstration circuit is assembled as a boost. The input voltage range is 11V to 40V and the output voltage is 48V with 500mA over the entire input voltage range