LT3461AES6 Demo Board, Boost Converter, Vin = 3V - 6V, Vout = 12V, (if Vin = 5V, Iout = 70mA)
Conception de référence par: Analog Devices
Demonstration circuit DC627A-B features the LT3461A in a 12.0V output boost converter which operates from an input voltage of 3V to 6V. The maximum output current is 70mA when powered from a 5.0V input and 40mA when powered from a 3.3V input