LP5900SD-2.0EV, Evaluation Board based on the LP5900SD-2.0 Voltage Regulator
Conception de référence par: Texas Instruments
LP5900SD-2.0EV, Evaluation board is designed to enable the evaluation of the LP5900SD-2.0 Voltage Regulator. The LP5900SD-2.0 is a linear regulator capable of supplying 150mA output current and 2.0V output voltage. Designed to meet the requirements of RF/Analog circuits, the LP5900 device provides low noise, high PSRR, low quiescent current, and low line transient response figures. Using new innovative design techniques the LP5900 offers class-leading device noise performance without a noise bypass capacitor