LMZ31710EVM-001, Evaluation Module using LMZ31710 Simple Switcher, 10A Synchronous Buck Converter
Conception de référence par: Texas Instruments
LMZ31710EVM-001, Evaluation Module is a fully assembled and tested circuit for evaluating the LMZ31710, 10A SIMPLE SWITCHER Power Module. The EVM operates with an input voltage range of 2.95V to 17V. The output voltage can be selected from seven preset values using a jumper (0.6V, 0.9V, 1.2V, 1.8V, 2.5V, 3.3V, 5.0V)