LMX2430EVAL/NOPB, Evaluation Board using LMX2430, 3-GHz/0.8-GHz Platinum Dual High Frequency Synthesizer for RF Personal Communications
Conception de référence par: Texas Instruments
LMX2430EVAL/NOPB, Evaluation Board using LMX2430, 3-GHz/0.8-GHz Platinum Dual High Frequency Synthesizer for RF Personal Communications. The board enables all performance measurements with no additional support circuitry. The evaluation board consists of a LMX2430SLE device, RF and IF VCO modules, and RF and IF loop filters built by discrete components. The SMA flange mount connectors are provided for external reference input, RF and IF VCO outputs, and the power and grounding connection. A cable assembly is bundled with the evaluation board for connecting to a PC through the parallel printer port