LMK03318EVM, Evaluation Module for LMK03318 Ultra-Low-Jitter Clock Generator EVM with 1 PLL, 8 Differential Outputs and 2 Inputs
Conception de référence par: Texas Instruments
LMK03318EVM, Evaluation Module provides a complete clocking platform to evaluate the 100-fs RMS jitter performance and pin-/software-configuration modes and features of the LMK03318 Ultra-Low-Jitter Clock Generator with 1 PLL, 8 outputs, 2 inputs and integrated EEPROM. The LMK03318EVM can be used as a flexible, multiple-output clock source for compliance testing, performance evaluation and initial system prototyping. The edge-launch SMA ports provide access to the LMK03318 clock inputs and outputs for interfacing to test equipment and reference boards using commercially available coaxial cables, adapters or baluns. This connectivity enables integrated system level testing between LMK03318 and third-party FPGA/ASIC/SoC reference boards