LM95172EVM/NOPB, Evaluation Board Using LM95172EWG Temperature Sensor chip, SPI (Serial Peripheral Interface) bus
Conception de référence par: Texas Instruments
LM95172EVM/NOPB, Evaluation Board helps designers learn about the operation, and evaluate the performance of the LM95172EWG Temperature Sensor chip. The LM95172EVM is powered directly from the +5V line of the USB connection. The microcontroller on the board provides the SPI (Serial Peripheral Interface) bus and relays the information from the LM95172EVM to the PC via the USB bus