LM27761EVM, Evaluation Module for LM27761 Regulated Charge Pump Inverter
Conception de référence par: Texas Instruments
LM27761EVM, Evaluation Module for LM27761 Regulated Charge Pump Inverter. The LM27761EVM aids in evaluation of the LM27761 Regulated Charge Pump Inverter. The 2MHz switched capacitor boost provides up to 250 mA of output current utilizing few external components. With a low current PFM or ECO mode, the LM27761 draws a minimal load from the power supply when the output load is low