LM2734X EVAL, Evaluation Board using LM2734X converts 5V input to 1.8V output at 1A load current at 1.6-MHz step down DC-DC regulator

Conception de référence par: Texas Instruments

LM2734X EVAL, Evaluation Board using LM2734X converts 5V input to 1.8V output at 1A load current at 1.6-MHz step down DC-DC regulator

LM2734X EVAL, Evaluation Board using LM2734X converts 5V input to 1.8V output at 1A load current at 1.6-MHz step down DC-DC regulator. The tiny low profile thin SOT23 package allows the demo board to be manufactured using less than 1 square inch of a 4-layer printed circuit board