LM10692EVM, LM10692 LLP36 Evaluation Board allows the user to test all the different features of the LM10692
Conception de référence par: Texas Instruments
LM10692EVM, LM10692 LLP36 Evaluation Board allows the user to test all the different features of the LM10692. It is designed to interface with a GUI on a PC through a USB port. A MCU is embedded on the board to provide the USB link to I2C and the different flags and switches. It also provides voltage input and output voltage sensing for quick monitoring and diagnosis on the GUI