LC72717PWGEVB, FM Composite Signal Evaluation Board based on LC72717
Conception de référence par: onsemi
LC72717PWGEVB, FM Composite Signal Evaluation Board for the LC72717 FM composite signal is input into a composite terminal on the board. Input level follows specifications of each LSI. When the DARC signal is included in FM composite signal, LED on the evaluation board lights up. This indicates that LSI has received the DARC signal normally. If CLK16 and DATA are connected to a DARC encoder, measurement of some error rate is possible