LAUNCHXL-F28027F, InstaSPIN-FOC enabled C2000 Piccolo LaunchPad
Conception de référence par: Texas Instruments
LAUNCHXL-F28027F, InstaSPIN-FOC enabled C2000 Piccolo LaunchPad is an inexpensive evaluation platform designed to help you leap right into the world of sensorless motor control using the InstaSPIN-FOC solution. The LaunchPad is based on the Piccolo TMS320F28027F with unique features such as 64KB of on board flash, 8 PWM channels, eCAP, 12bit ADC, I2C, SPI, UART and InstaSPIN-FOC in on-chip execute only ROM memory