KITMPC5643DBEVM, Evaluation Daughter Board Featuring the Qorivva MPC5643L 32-bit Microcontroller
Conception de référence par: NXP Semiconductors
KITMPC5643DBEVM, Evaluation Board is populated with a MPC5643L safety oriented microcontroller from the Qorivva family. The KITMPC5643DBEVM is a daughter board that extends the KIT33908MBEVBE kit (populated with MC33908 System Basis chip). Together, these two kits create a platform that forms a base for a Safety Ecosystem, which can reach the highest level in functional safety as defined by the ISO26262. The daughter board is delivered with a demo software already loaded in the Flash memory of the MPC5643L. This code provides algorithms and procedures necessary to initialize and operate the MC33908 correctly