K000008, Arduino Mega2560 Development Kit Platform based on the ATmega2560 8bit AVR RISC MCU
Conception de référence par: Arduino S.r.l.
K000008, Arduino Mega2560 Development Kit Platform based on the ATmega2560, 8-bit AVR RISC MCU. It has a USB host interface to connect with android based phones, based on the MAX3421e IC. It has 54 digital input/output pins (of which 15 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header and a reset button