ISO71XXDBQ-EVM, Evaluation Module for the ISO7131 Triple Channel, Low-Power Digital Isolator
Conception de référence par: Texas Instruments
ISO71XXDBQ-EVM, Evaluation Module for ISO7131 4242-VPK small-footprint and low-power 2/1 triple channel digital isolator with noise filter. The ISO71XXDBQ-EVM comes with the ISO7131CCDBQ device soldered down. This EVM allows the user to evaluate the isolator performance and parameters. for safety reasons the EVM is not designed to work at voltages above 5.5V. The EVM should not be used for high-voltage isolation testing