EVAL-RS485FDEBZ, Evaluation Boards for ADM3076E Full-Duplex RS-485 Transceiver in 14-lead SOIC Package
Conception de référence par: Analog Devices
EVAL-RS485FDEBZ, Evaluation Boards for ADM3076E Full-Duplex RS-485 Transceiver in 14-lead SOIC Package. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for power and ground, digital I/O and RS-485 signals. The EVAL-RS485FDEBZ evaluation board has a footprint for a full-duplex RS-485 transceiver in a 14-lead SOIC package