EVAL-ADXRS649Z, Evaluation Board for Evaluating the ADXRS649 Fast Starting, ±20,000 degree/sec Vibration Rejecting Yaw Rate Gyroscope with Analog Output
EVAL-ADXRS649Z, Evaluation Board is a simple breakout board that allows quick evaluation of the performance of the ADXRS649 angular-rate sensor (gyroscope). The ADXRS649 is a high performance analog-output yaw-rate gyroscope with ±20,000 degree/sec measurement range (extendable to ±50000 degree/s), and featuring excellent immunity to vibration and linear acceleration. The small size of the breakout board makes it easy to mount the gyroscope to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the gyroscope