EVAL-ADXRS646Z, Evaluation Board for Evaluating the ADXRS646, ±250 degree/Sec, High Stability, Low Noise, Vibration Rejecting Yaw Rate Gyroscope with Analog Output
Conception de référence par: Analog Devices
EVAL-ADXRS646Z, Evaluation Board is a simple breakout board that allows quick evaluation of the performance of the ADXRS646 angular-rate sensor (gyroscope). The ADXRS646 is a very high performance analog-output yaw-rate gyroscope featuring low bias drift of 12 degree/hr and excellent immunity to vibration and linear acceleration. The small size of the breakout board makes it easy to mount the gyroscope to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the gyroscope