EVAL-ADPD1080Z-PRX, Evaluation Kit for Evaluating the ADPD1080 Long Range Proximity Sensor
Conception de référence par: Analog Devices
EVAL-ADPD1080Z-PRX, Evaluation Kit provides users with a simple means of connecting with the ADPD1080 hardware, collecting data from the ADPD1080, and evaluating long range proximity capabilities. The ADPD1080 hardware is configured with a large area, p-type, intrinsic, n-type (PIN) semiconductor photodiode as a proximity sensor. In this configuration, motion and proximity in front of the EVAL-ADPD1080Z-PRX are measured by detecting the amount of infrared (IR) light reflected off of objects and the change in IR light as objects move relative to the EVAL-ADPD1080Z-PRX