EVAL-ADN469xEHDEBZ, High Speed Evaluation Board for ADN4694E Half-Duplex M-LVDS Transceiver
Conception de référence par: Analog Devices
EVAL-ADN469xEHDEBZ, High Speed Evaluation Board allows quick and easy evaluation of the ADN4694E half-duplex M-LVDS transceiver. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for power and ground, with SMB jack connectors for high speed logic and M-LVDS bus signals. The evaluation board has an 8-lead SOIC footprint for a half duplex M-LVDS transceiver from the ADN469xE family