EVAL-ADF7021DBJZ, Daughter Board based on ADF7021 426 - 435 MHz ISM Band Transceiver with External Inductor VCO
Conception de référence par: Analog Devices
EVAL-ADF7021DBJZ, Daughter Board based on ADF7021 426 to 435 MHz ISM band transceiver with External Inductor VCO. The ADF7021 is a 2FSK/3FSK/4FSK transceiver that is designed for operation in the licensed and unlicensed VHF/UHF bands from 80 to 940 MHz. The daughter-board contains all the required components for operation of the radio, including loop filter, output matching, antenna and connector to mother board