EVAL-ADF7021-NDBEZ, Daughter Board based on ADF7021-N 421 - 440 MHz ISM Band Transceiver with External Inductor VCO
Conception de référence par: Analog Devices
EVAL-ADF7021-NDBEZ, Daughter Board based on ADF7021-N 421 to 440 MHz ISM band transceiver with external inductor VCO. The ADF7021-N is 2FSK/3FSK/4FSK transceiver is designed for operation in the licensed and unlicensed VHF/UHF bands from 80 to 956 MHz. The daughter-board contains all the required components for operation of the radio, including loop filter, output matching, antenna and connector to mother board