EVAL-ADF4212EB1, Evaluation Board for ADF4212 Dual Frequency, PLL Frequency Synthesizer
Conception de référence par: Analog Devices
EVAL-ADF4212EB1, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4212 Frequency Synthesizer for PLL's (Phase Locked Loops). It contains the footprint for a ADF4212 synthesizer, a pc connector, SMA connector for the reference input, power supplies and RF output. There is also a loop filter and a VCO for both the RF and IF section on board. A cable is included with the board to connect to a pc printer port. The package also contains Windows 95/98/NT soft-ware to allow easy programming of the synthesizer