EVAL-ADAU1701MINIZ, Evaluation Board for Evaluating the ADAU1701 SigmaDSP Audio Processor
Conception de référence par: Analog Devices
EVAL-ADAU1701MINIZ, Evaluation Board for Evaluating the ADAU1701 Audio Processor. The EVAL-ADAU1701MINIBZ provides stereo line-level analog audio input as well as a digital audio interface. Two of the ADAU1701 DAC channels are routed to an SSM2306 filterless Class-D amplifier, while the other two channels are routed to line-level outputs. The ADAU1701 can be controlled via the USBi interface control board connected to the I2C communications interface