EVAL-AD7994EBZ, Evaluation Board for the AD7994, 4-Channel, 12-Bit ADC with I2C-Compatible Interface
Conception de référence par: Analog Devices
EVAL-AD7994EBZ, Evaluation Board for the AD7994, 4-Channel, 12-Bit ADC with I2C-Compatible Interface. The EVAL-AD7994EBZ is a fully featured evaluation Board for the AD7994. The evaluation board can be operated in complete Standalone mode or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board