EVAL-AD7887CB, Evaluation Board using AD7887, 125 kSPS, 12-bit, 2-channel micro power Analog to Digital Converter
Conception de référence par: Analog Devices
EVAL-AD7887CB, Evaluation Board using AD7887, 125 kSPS, 12-bit, 2-channel micro power Analog to Digital Converter. The AD7887 is a high speed and low power 12-bit ADC that operates from a single 2.7 V to 5.25 V power supply. The AD7887 is capable of 125 ksps throughput rate. The input track and hold acquires a signal in 500 ns and features a single ended sampling scheme. The output coding for the AD7887 is straight binary and the part is capable of converting full power signals up to 2.5MHz