EVAL-AD7417EBZ, Evaluation Board Evaluating the AD7417 10-Bit ADCs with on-chip Temperature Sensor

Conception de référence par: Analog Devices

EVAL-AD7417EBZ, Evaluation Board Evaluating the AD7417 10-Bit ADCs with on-chip Temperature Sensor
EVAL-AD7417EBZ, Evaluation Board for the AD7417, 10-bit analog-to-digital converter (ADC) with temperature sensor to be quickly and easily evaluated using a PC. Using the evaluation board and its accompanying evaluation software, the AD7417 can be interfaced to any PC running Windows 95 or Windows XP. The evaluation software is not currently compatible with 64-bit operating systems. The evaluation board allows all the input and output functions of the AD7417 to be exercised without the need for external components. The evaluation software allows control and monitoring of the internal registers of the AD7417