EVAL-AD1940MINIBZ, Evaluation Board for Evaluating the AD1940 SigmaDSP Audio Processor
Conception de référence par: Analog Devices
EVAL-AD1940MINIBZ, Evaluation Board for Evaluating the AD1940 SigmaDSP. This evaluation board provides a simple analog input and output setup for the AD1940. The SigmaDSP is controlled Sigma Studio software, which interfaces to the board via a USB connection. This evaluation board may be powered either over the USB or by a single 3.8V to 6V supply, which is regulated to the voltages required on the board. The AD1938 codec handles all signal conversion between the analog and digital domains