DS3174DK, Demo Kit for the DS3174 Single/Dual/Triple/Quad DS3/E3 Single-Chip Transceiver
Conception de référence par: Analog Devices
DS3174DK, Demo Kit for the DS3174. A surface-mounted DS3174 and careful layout of the analog signal traces provide maximum signal integrity to demonstrate the transmit and receive capabilities of the DS3174. On-board Dallas 8051-compatible microcontroller and included software give point-and-click access to configuration and status registers from a personal computer. General-purpose LEDs on the board can easily be configured to indicate various alarm conditions for all four ports. The board provides eight BNC connectors for the line-side transmit and receive differential pairs, and two FPGAs to support overhead functions. All LEDs and connectors are clearly labeled with silk-screening to identify associated signals