DRV8842EVM, Evaluation Module based on DRV8842 Single H-Bridge Motor Driver with a Phase/Enable Control Interface
Conception de référence par: Texas Instruments
DRV8842EVM, Evaluation Module for the DRV8842 single H-bridge motor driver with a phase/enable control interface and a small number external components that can be used to drive a single brushed DC motor. The on-board MSP430 MCU + software/GUI provides signaling and control and supports PWM speed control. With the DRV8842EVM, designers can quickly and easily evaluate the performance of DRV8842 motor driver in their specific application