DRV8832EVM, Evaluation Module based on DRV8832 1A H-Bridge Motor Driver with a Parallel Control Interface
Conception de référence par: Texas Instruments
DRV8832EVM, Evaluation Module for the DRV8832, 1A, H-bridge motor driver with a parallel control interface and a small number of external components that can be used to drive one brushed DC motor or other loads like solenoids. With the DRV8832EVM, designers can quickly and easily evaluate the performance of DRV8832 motor driver in their specific application. The DRV8832 includes an internal reference voltage which is used to set the PWM regulated output voltage controlled by voltage at the VSET pin. This EVM operates on power supply voltages from 2.75V to 6V