DRV8813EVM, Evaluation Board based on DRV8813 Dual H-Bridge Motor Driver with on chip indexer
Conception de référence par: Texas Instruments
DRV8813EVM, Evaluation Module for the DRV8813, 2.5A dual H-bridge motor driver with a Phase/Enable control interface and a small number external components that can be used to drive a single bipolar stepper motor. The on-board MSP430 MCU + software/GUI provides signaling and control and supports up to 16 Micro-Steps. With the DRV8813EVM, designers can quickly and easily evaluate the performance of DRV8813 motor driver in their specific application. Please note that a firmware load supporting up to 256usteps is also available upon request