DRV8800/DRV8801 H-Bridge Motor Driver Application Circuit
Conception de référence par: Texas Instruments
DRV8800 and DRV8801 H-Bridge Motor Driver Application Circuit. The DRV8800 and DRV8801 consists of a single H Bridge capable of delivering up to 2.8A peak current to a single DC motor load in both directions. The H Bridge is protected against shorts to ground or power input by means of increased current detection