DRV8432EVM, Evaluation Board for DRV8432 Dual Full Bridge PWM Motor Driver
Conception de référence par: Texas Instruments
DRV8432EVM, Motor Drive Evaluation Board for DRV8432 is a dual full bridge PWM motor driver. It has a maximum recommended supply voltage of 52V and is capable of delivering 2x7A continuous output current and 2x12A peak current per device. The DRV8432 has an advanced protection system consisting of short-circuit protection, overcurrent protection, under voltage protection and two-stage thermal protection. The DRV8432EVM can be operated with either two full bridge outputs or 4 half bridge outputs