DRV2700EVM-HV500, Flyback High Voltage Evaluation Module for the DRV2700RGP SP Amp used in a Flyback Converter Circuit
Conception de référence par: Texas Instruments
DRV2700EVM-HV500, is an Evaluation Module for the DRV2700 used in a flyback converter circuit. The DRV2700 is intended for high voltage piezo applications typically used in Industrial Applications. The integrated high voltage switch enables for a small solution size circuit that can drive 500V single ended. The on-board MSP430 allows for digital control and quick prototyping