DM163030, PICDEM LCD 2 Demonstration Board shows the main features of LCD Flash PIC microcontrollers including the LCD voltage booster and contrast controller
Conception de référence par: Microchip Technology
DM163030, PICDEM LCD 2 Demonstration Board shows the main features of 28, 40, 64 and 80-pin LCD Flash PIC microcontrollers including the LCD voltage booster and contrast controller. It is populated with the PIC18F87J90. Other devices are supported via a transition socket and are available separately. A sample LCD glass display is included for custom prototyping. The glass features 7-segment displays, wipers, thermometers, star bursts, and other common icons